Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.010 |
10+ | CHF 6.230 |
25+ | CHF 5.350 |
50+ | CHF 5.220 |
100+ | CHF 5.080 |
250+ | CHF 4.980 |
Product Information
Product Overview
The MKL25Z128VLK4 is an ultra-low-power Microcontroller, adds a full-speed USB 2.0 On-the-Go (OTG) controller or a full-speed crystal-less USB 2.0 device controller in addition to the Kinetis KL1x series. The Kinetis KL2x microcontroller family is compatible with Kinetis K20 MCUs (based on ARM® Cortex®-M4) and with all other Kinetis KL1x, KL2x, KL3x and KL4x series microcontrollers, providing a migration path to lower and higher performance and feature integration.
- Ultra-low-power Consumption
- Next-generation 32-bit ARM Cortex-M0+ Core - 2x More CoreMark/mA than Closest 8/16-bit Architecture
- Single-cycle fast I/O access port facilitates bit banging and software protocol emulation
- Compute Clocking option reduces dynamic power by placing peripherals in an Asynchronous stop mode
- LPUART, SPI, I²C, FlexIO, ADC, DAC, LP timer & DMA support LP mode operation without waking up core
- Up to 256kb Flash with 64-byte Flash Cache, up to 32kb RAM
- Security Circuitry to Prevent Unauthorized Access to RAM and Flash Contents
- 16kb ROM and Built-in boot loader simplifies effort to program MCU and allows easy flash upgrades
- ARM Cortex-M0+ core, 48MHz Core Frequency Over Full Voltage and Temperature Range (-40 to +105°C)
- Bit Manipulation Engine for Improved Bit Handling of Peripheral Modules
- Thumb Instruction Set Combines High Code Density with 32-bit Performance
- 4-channel DMA for peripheral & memory servicing with reduced CPU loading & faster system throughput
- Independent-clocked COP Guards Against Clock Skew or Code Runaway for Fail-safe Applications
- Up to 16-bit ADC with Configurable Resolution, Sample Time and Conversion Speed/Power
- Integrated Temperature Sensor
- High-speed Comparator with Internal 6-bit DAC
- 12-bit DAC with DMA Support
- Two 6-channel and One 2-channel 16-bit Low-power Timer PWM Modules with DMA Support
- 2-channel 32-bit Periodic Interrupt Timer provide time base for RTOS task schedule or Trigger Source
- Low-power Timer Allows Operation in All Power Modes Except for VLLS0
- Real-time Clock with Calendar
- Capacitive Touch Sense Interface Supports up to 16 External Electrodes and DMA Data Transfer
- PIO with Pin Interrupt Support, DMA Request Capability and Other Pin Control Options
- USB Full-/Low-speed On-the-Go controller with onchip transceiver and 5 V to 3.3 V regulator
- FlexIO for Universal or Customized Serial Peripheral Emulation
Applications
Consumer Electronics
Technical Specifications
Kinetis L Family KL2x Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, UART, USB
18Channels
1.71V
-40°C
Surface Mount
KL2x
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
80Pins
66I/O's
16KB
16Bit
3.6V
105°C
Kinetis L
-
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate