Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKL03Z8VFG4
Order Code2433442
Product RangeKinetis L Family KL0x Series Microcontrollers
Your Part Number
Technical Datasheet
2,364 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.881 |
| 10+ | CHF 0.598 |
| 50+ | CHF 0.574 |
| 100+ | CHF 0.550 |
| 250+ | CHF 0.539 |
| 500+ | CHF 0.538 |
| 1000+ | CHF 0.537 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL03Z8VFG4
Order Code2433442
Product RangeKinetis L Family KL0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size8KB
No. of Pins16Pins
IC Case / PackageQFN
No. of I/O's14I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels2Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis L
MCU SeriesKL0x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MKL03Z8VFG4 is a 32-bit Kinetis KL0x entry-level Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 8kB internal flash, 8kB boot ROM, 2kB internal RAM, one 12-bit SAR A/D converter, one 6-bit D/A converter, general purpose PWM and 14 general-purpose I/O pins. This device also features communication interfaces like one UART modules, one SPI module and one I2C module.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- 48MHz High accuracy internal reference clock
- 8/2MHz Low power internal reference clock
- 32kHz to 40kHz Crystal oscillator
- 1kHz LPO clock
- High-speed analog comparator containing a 6-bit DAC and programmable reference input
- 1.2V Voltage reference (Vref)
- Two 2-channel Timer/PWM modules
- Low-power timer
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial
Technical Specifications
Product Range
Kinetis L Family KL0x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
2Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KL0x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
16Pins
No. of I/O's
14I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis L
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability