Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK70FN1M0VMJ15
Order Code2115612
Product RangeKinetis K Family K7x Series Microcontrollers
Technical Datasheet
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.920 |
10+ | CHF 14.520 |
25+ | CHF 14.100 |
50+ | CHF 13.700 |
100+ | CHF 13.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK70FN1M0VMJ15
Order Code2115612
Product RangeKinetis K Family K7x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K7x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size1MB
No. of Pins256Pins
IC Case / PackageMAPBGA
No. of I/O's128I/O's
InterfacesCAN, I2C, I2S, SPI, UART
RAM Memory Size128KB
ADC Channels81Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK7x
Qualification-
Product Overview
MK70FN1M0VMJ15 is a 32-bit Kinetis K70 Microcontroller with Graphic LCD control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 150MHz. The device incorporates 1024kB internal flash, 128kB internal RAM, four 16-bit SAR A/D converter, two 12-bit D/A converter and 128 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
- ARM cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- DDR controller interface
- NAND Flash controller interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor and software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Graphic LCD controller
- Low-power hardware touch sensor interface (TSI)
- 4 analogue comparators (CMP) containing a 6-bit DAC and programmable reference input
Technical Specifications
Product Range
Kinetis K Family K7x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
MAPBGA
Interfaces
CAN, I2C, I2S, SPI, UART
ADC Channels
81Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K7x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
150MHz
No. of Pins
256Pins
No. of I/O's
128I/O's
RAM Memory Size
128KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009593
Product traceability