Quantity | Price (ex VAT) |
---|---|
176+ | CHF 11.370 |
Product Information
Product Overview
MIMX9352DVVXMAB is an i.MX 93 includes a powerful dual Arm® Cortex®-A55 processor with NPU that accelerates machine learning inference. The i.MX 93 commercial qualified part is particularly useful for applications such as home automation, Smart home hub/hue bridge, audio sounder-bar and smart doorbell. This i.MX 93 application processor delivers efficient machine learning (ML) acceleration and advanced security with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 application processor is the first in the i.MX portfolio to integrate the scalable Arm Cortex-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU, enabling developers to create more capable, cost-effective and energy-efficient ML applications.
- Dual core (A55) and 1.7GHz max Cortex-A maximum CPU frequency
- Support of 64-bit Arm® v8.2-A architecture
- 256KB cluster L3 cache
- Parity/ECC protection on L1 cache, L2 cache, and TLB RAMs
- 2-lane 1080p30 MIPI CSI and parallel camera
- Display: 4-lane 1080p60 MIPI DSI, 4-lane LVDS, parallel display
- Connectivity: 2x GbE, 2x USB 2.0
- 7x I2S TDM audio and 3.7GT/s DDR
- Commercial temperature range from 0˚C to +95°C
- 11 x 11mm, 0.5mm pitch, FCBGA, 306 I/O pins
Technical Specifications
i.MX 93 Family i.MX 935x Series Microprocessors
-
306Pins
950mV
CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB
64 bit
0°C
-
i.MX 93
2Cores
FCBGA
850mV
1.7GHz
115I/O's
Surface Mount
95°C
i.MX 935x
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate