Quantity | Price (ex VAT) |
---|---|
176+ | CHF 11.860 |
Product Information
Product Overview
MIMX9351XVVXMAB is an i.MX 93 powerful dual Arm® Cortex®-A55 processor with NPU that accelerates machine learning inference. The i.MX 93 extended qualified part is particularly useful for applications such as industrial human-machine interface (HMI), industrial vision, scanning and printing, EV charging, industrial automation, touchless access control, energy meter, energy grid equipment. This i.MX 93 application processor delivers efficient machine learning (ML) acceleration and advanced security with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 application processor is the first in the i.MX portfolio to integrate the scalable Arm Cortex-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU, enabling developers to create more capable, cost-effective and energy-efficient ML applications.
- Single core (A55) and 1.7GHz max Cortex-A maximum CPU frequency
- Support of 64-bit Arm® v8.2-A architecture
- 256KB cluster L3 cache
- Parity/ECC protection on L1 cache, L2 cache, and TLB RAMs
- 2-lane 1080p30 MIPI CSI and parallel camera
- Display: 4-lane 1080p60 MIPI DSI, 4-lane LVDS, parallel display
- Connectivity: 2x GbE, 2x USB 2.0
- 7x I2S TDM audio and 3.7GT/s DDR
- Extended industrial temperature range from -40˚C to +125°C
- 11 x 11mm, 0.5mm pitch, FCBGA, 306 I/O pins
Technical Specifications
i.MX 93 Family i.MX 935x Series Microprocessors
-
306Pins
950mV
CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB
64 bit
-40°C
-
i.MX 93
1Cores
FCBGA
850mV
1.7GHz
115I/O's
Surface Mount
125°C
i.MX 935x
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate