Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8QM6CVUFFAB
Order Code3254807
Product Rangei.MX 8 Family i.MX 8QuadMax Series Microprocessors
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 185.130 |
5+ | CHF 161.990 |
10+ | CHF 134.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 185.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8QM6CVUFFAB
Order Code3254807
Product Rangei.MX 8 Family i.MX 8QuadMax Series Microprocessors
Technical Datasheet
Product Rangei.MX 8 Family i.MX 8QuadMax Series Microprocessors
No. of CPU Cores8Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins1313Pins
Supply Voltage Min950mV
Supply Voltage Max1.1V
Operating Frequency Max1.6GHz
InterfacesCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
No. of I/O's32I/O's
Data Bus Width32 bit, 64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 8QuadMax
MPU Familyi.MX 8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8 Family i.MX 8QuadMax Series Microprocessors
Program Memory Size
-
No. of Pins
1313Pins
Supply Voltage Max
1.1V
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
Data Bus Width
32 bit, 64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX 8
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
8Cores
IC Case / Package
BGA
Supply Voltage Min
950mV
Operating Frequency Max
1.6GHz
No. of I/O's
32I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 8QuadMax
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036