Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8ML8DVNLZAB
Order Code3677381
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
Technical Datasheet
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.140 |
5+ | CHF 33.780 |
10+ | CHF 30.410 |
25+ | CHF 28.730 |
50+ | CHF 28.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8ML8DVNLZAB
Order Code3677381
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
Technical Datasheet
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
No. of CPU Cores4Cores
Program Memory Size256KB
IC Case / PackageFCBGA
No. of Pins548Pins
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max1.8GHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8
MPU Familyi.MX 8M Plus
SVHCNo SVHC (27-Jun-2024)
Product Overview
MIMX8ML8DVNLZAB is an i.MX 8M PLUS application processor. It is based on the quad-core Arm® Cortex®-A53 processor. It runs at up to 1.8GHz with an integrated neural processing unit (NPU) that delivers up to 2.3 TOPS. As the first i.MX processor with a machine learning accelerator, the i.MX 8M Plus processor provides substantially high performance for ML inference at the edge. Target applications are smart home, smart city, smart world, and industrial IoT.
- Dual image signal processors (ISP) and two camera inputs for an effective advanced vision system
- High industrial reliability with DRAM inline ECC
- Camera interface: 2x MIPI CSI
- Video decode: 1080p60, h.265/4, VP9, VP8, video encode: 1080p60, h.265/4
- Low power voice accelerator: Cadence® Tensilica® HiFi 4 DSP at 800MHz
- 2x Gigabit Ethernet with AVB, IEEE 1588, EEE and 1x w/ TSN
- Linux®, Android®, Windows 10 IoT Enterprise, FreeRTOS operating systems
- DDR inline ECC for LPDDR4 and DDR4, 14nm FinFET process with low soft error rate (SER)
- LFBGA548 package
- Maximum operating temperature is 95°C
Technical Specifications
Product Range
i.MX 8M Plus Family i.MX 8 Series Microprocessors
Program Memory Size
256KB
No. of Pins
548Pins
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 8M Plus
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
950mV
Operating Frequency Max
1.8GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability