Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.680 |
10+ | CHF 4.660 |
25+ | CHF 4.460 |
50+ | CHF 4.280 |
100+ | CHF 4.090 |
250+ | CHF 3.930 |
500+ | CHF 3.730 |
Product Information
Product Overview
MFRC63002HN,118 is a high-performance frontend supporting the read/write mode for ISO/IEC 14443A, MIFARE and NTAG products with a 3V to 5.5V power supply. It has a separate I²C-bus interface for the connection of a secure access module (SAM). The MFRC630’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A and MIFARE Classic® IC-based cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). The MFRC630 supports higher transfer speeds of the MIFARE product family of up to 848kbit/s in both directions. Applications include industrial, access control, gaming.
- High-performance, low-power card detection
- Antenna connection with a minimum number of external components
- Flexible and efficient power-saving modes
- ISO/IEC 14443A and MIFARE. NTAG, SmartMX® families RF standard compliance
- SPI, I²C-bus, RS-232 serial UART host interfaces
- FIFO buffer with size of 512 byte for highest transaction performance
- Cost saving by integrated PLL to derive system clock from 27.12MHz RF quartz crystal
- Supply current is 17mA typical
- HVQFN32 package
- Operating ambient temperature range from -25 to +85°C
Technical Specifications
-
Read, Write
1.25W
32Pins
5.5V
-
No SVHC (27-Jun-2024)
13.56MHz
8KB
HVQFN
3.3V
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate