Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.670 |
10+ | CHF 5.860 |
25+ | CHF 5.120 |
50+ | CHF 4.990 |
100+ | CHF 4.850 |
250+ | CHF 4.640 |
500+ | CHF 4.480 |
Product Information
Product Overview
MFRC52201HN1,115 is a standard performance MIFARE and NTAG frontend. It is a highly integrated reader/writer IC for contactless communication at 13.56MHz. This reader supports ISO/IEC 14443 A/MIFARE and NTAG. The MFRC522’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. It supports MF1xxS20, MF1xxS70 and MF1xxS50 products. It supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Typical operating distance in Read/Write mode up to 50mm depending on the antenna size and tuning
- Supports MF1xxS20, MF1xxS70 and MF1xxS50 encryption in Read/Write mode
- Supports ISO/IEC 14443 A higher transfer speed communication up to 848kBd
- Supports MFIN/MFOUT
- Additional internal power supply to the smart card IC connected via MFIN/MFOUT
- FIFO buffer handles 64byte send and receive, flexible interrupt modes
- Hard reset with low power function, power-down by software mode
- HVQFN32 package, ambient temperature range from -25 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Read, Write
-
32Pins
3.6V
-
No SVHC (27-Jun-2024)
13.56MHz
-
HVQFN
2.5V
7mA
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate