Print Page
Image is for illustrative purposes only. Please refer to product description.
16,933 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.130 |
10+ | CHF 0.827 |
50+ | CHF 0.723 |
100+ | CHF 0.606 |
250+ | CHF 0.569 |
500+ | CHF 0.547 |
1000+ | CHF 0.512 |
2500+ | CHF 0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMF1S5030XDA4/V1J
Order Code2776099
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory1KB
Output Power-
RF IC Case StyleSOT500-2
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption30mA
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MF1S5030XDA4/V1J is a MIFARE Classic 1K, mainstream contactless smart card IC for fast and easy solution development. This MF1S50yyX to be used in a contactless smart card according to ISO/IEC 14443 Type A. The MIFARE Classic 1K MF1S50yyX IC is used in applications like public transport ticketing and can also be used for various other applications. Application includes public transportation, access management, electronic toll collection, car parking, school and campus cards, employee cards, internet cafés, loyalty.
- Contactless transmission of data and supply energy
- Operating frequency of 13.56MHz, data integrity of 16bit CRC, parity, bit coding, bit counting
- Typical ticketing transaction time of <lt/>100ms (including backup management)
- Operating distance up to 100mm depending on antenna geometry and reader configuration
- Data transfer of 106kbit/s, anticollision
- 1kB, organized in 16 sectors of 4 blocks (one block consists of 16 byte)
- Data retention time of 10 years, user definable access conditions for each memory block
- Write endurance 100000 cycles
- 13.56 typical input frequency, 14.9 to 19.0pF input capacitance range
- SOT500-2 package, ambient temperature range from -25 to 70°C
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
2Pins
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
Programmable Memory
1KB
RF IC Case Style
SOT500-2
Supply Voltage Min
-
Current Consumption
30mA
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability