Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.400 |
10+ | CHF 7.340 |
25+ | CHF 6.590 |
50+ | CHF 6.380 |
100+ | CHF 6.170 |
250+ | CHF 6.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33810EK
Order Code2890077
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max36V
No. of Outputs8Outputs
Output Voltage-
Output Current1A
Driver Case StyleHSOIC
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
8Outputs
Output Current
1A
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
36V
Output Voltage
-
Driver Case Style
HSOIC
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008154
Product traceability