Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | CHF 7.860 |
Price for:Reel of 1
Minimum: 1000
Multiple: 1000
CHF 7,860.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33781EKR2
Order Code4333683
Technical Datasheet
IC Interface TypeSPI
Interface ApplicationsCommunication Transceiver
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleWSOIC-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCZ33781EKR2 is a quad DSI 2.02 host device with differential drive and frequency spreading. It contains the logic to interface the buses to a standard serial peripheral interface (SPI) port and the analogue circuitry to drive data and power over the bus, as well as receive data from the remote server devices. The differential mode of the 33781 generates lower electromagnetic interference (EMI) in situations where data rates and wiring make this a problem. Frequency spreading further reduces interference by spreading the energy across many frequencies, reducing the energy in any single frequency.
- Dual SPI interface, enhanced bus fault performance
- Automatic message cyclical redundancy checking (CRC) generation and checking for each channel
- 8- to 16bit messages with 0- to 8bit CRC, independent frequency spreading for each channel
- Pseudo bus switch feature on channel 0
- Supply voltage range from 3.0 to 5.25V
- IVSUPT supply current (test mode, CLK = 4.0MHz) is 33mA max (signal, idle (Ibus = 0), TA = 25°C)
- Input capacitance is 10pF max (CSn, MOSI0, and SCLKn, TA = 25°C)
- Signal mode over-current shutdown range from 20 to 60mA (l ISSD l DnH, DnL, TA = 25°C)
- 32 SOICW EP package
- Temperature range from -40°C to 90°C
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
4.75V
Interface Case Style
WSOIC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
Communication Transceiver
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
90°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability