20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.340 |
Product Information
Product Overview
Fully featured debug probe that can be used with MCUXpresso IDE and 3rd party IDEs that support CMSIS-DAP and/or J-Link protocols. MCU-Link Pro is based on NXP’s MCU-Link architecture, found in the MCU-Link low cost debug probe and on board evaluation boards and runs the same firmware as all these implementations. In addition to SWD debug, SWO profiling and a USB to UART bridge features (VCOM) found in the base MCU-Link, the Pro model adds a J-Link LITE firmware option, energy measurement, analogue signal monitor, USB to SPI and I2C bridging capability and an on-board LPC804 for peripheral emulation. MCU-Link Pro is based on the dual Arm® Cortex-M33® core LPC55S69 microcontroller and features a high speed USB interface providing high performance debug at low cost.
- USB bridging feature is supported by the free LIBUSBSIO host library from NXP
- Compatible with Windows 10, MacOS and Linux
- Multiple status LEDs for ease of use interface
- VCOM interface with cable to connect to target system (TXD, RXD, ground)
- High-speed USB and USB to I2C and SPI bridging connectivity
- Compatible with MCUXpresso IDE
- Compatible with tools/IDEs that support CMSIS-DAP or J-Link protocol
Contents
MCU-Link Pro debug probe, 10 pin to 10 pin Cortex debug cable, 10 pin to 20 pin Cortex debug cable, Digital port / analogue input adaptor cable, Spare jumpers.
Technical Specifications
0
ARM
Debug Probe
-
-
Cortex-M
Supports ARM, Cortex-M, SEGGER J-Link Firmware, USB Interface, SWO Profiling, USB to UART Bridge
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate