Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.290 |
| 10+ | CHF 12.520 |
| 25+ | CHF 11.750 |
| 50+ | CHF 10.970 |
| 100+ | CHF 10.200 |
Product Information
Product Overview
The MC56F84789VLL is a 32-bit Digital Signal Controller offers exceptional precision, sensing and control for the most efficient digital power conversion and advanced applications. The MC56F84xx series includes advanced high-speed and high-accuracy peripherals. This device combines, on a single chip, the processing power of a DSP and the functionality of an MCU with a flexible set of peripherals to support many target applications such as circuit breaker, solar and wind power generator.
- Single-cycle math computations, fractional arithmetic support and parallel moves
- Up to 24 PWM channels with input capture
- Hi-res PWMs with 312pico-second resolution
- 2x 12-bit High-speed (HS) ADCs with 3.3Msps resolution
- 1x 16-bit ADC with 1Msps resolution
- 1 12-bit DAC with auto waveform generation
- 100MHz/100 MIPS 32-bit DSP core
Applications
Signal Processing, Sensing & Instrumentation, Motor Drive & Control, Industrial, Consumer Electronics, Power Management, Medical, Lighting
Technical Specifications
MC56F84xx
256KB
CAN, I2C, SPI, UART
LQFP
2.7V
-40°C
-
No SVHC (27-Jun-2024)
100MHz
86I/O's
-
100Pins
3.6V
105°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate