Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | CHF 36.230 |
Product Information
Product Overview
The MC56F8367VPYE is a Digital Signal Controller belong to the 56800E core-based DSC family. It combines digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. The 56800E core is based on a Harvard-style architecture consisting of three execution units operating in parallel, allowing as many as six operations per instruction cycle. The MCU-style programming model and optimized instruction set allow straightforward generation of efficient, compact DSP and control code. The instruction set is also highly efficient for C/C++ compilers to enable rapid development of optimized control applications. It supports program execution from internal or external memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. This device also provide two external dedicated interrupt lines and up to 76 general purpose input/output (GPIO) lines, depending on peripheral configuration.
- Access up to 4MB of OFF-chip program and 32MB of data memory
- Up to 60 MIPS at 60MHz execution frequency
- Chip select logic for glueless interface to ROM and SRAM
- JTAG/EOnCE for unobtrusive real-time debugging
- Up to two FlexCAN (CAN Version 2.0 B-compliant)
- Two serial communication interfaces (SCIs)
- Up to two serial peripheral interfaces (SPIs)
- Two dedicated external interrupt pins
- Software-programmable phase-lock loop
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MC56F83xx
576KB
CAN, SCI, SPI
LQFP
3V
-40°C
-
No SVHC (27-Jun-2024)
60MHz
76I/O's
2.5V
160Pins
3.6V
105°C
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC56F8367VPYE
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate