Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 220.930 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 220.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-PF1550EVM
Order Code2917876
Silicon ManufacturerNXP
Silicon Core NumberPF1550
Kit Application TypePower Management
Application Sub TypePMIC
Kit ContentsEval Board PF1550, FRDM-KL25Z, USB A-M to B-M mini Cable, Quick Start Guide, Anti-Static Bag
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-PF1550EVM evaluation board (EVB) is an easy-to-use circuit board allowing user to exercise all the functions of PF1550 Power Management IC (PMIC). The EVB integrates the popular KL25Z freedom board which is used as an interface between GUI and PF1550. Analog-to-Digital Converters in the KL25Z freedom board is used to monitor the regulator voltages through the GUI.
- Single-cell Li+ battery charger
- USB charging connector
- JEITA compliant battery temp sensing
- Integrated KL25Z freedom board for control
- One 1A E-loads with configurable current
- Standard mini-USB connector for communication with PC
Contents
FRDM-PF1550EVM evaluation board, USB A male to B male mini cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Kit Contents
Eval Board PF1550, FRDM-KL25Z, USB A-M to B-M mini Cable, Quick Start Guide, Anti-Static Bag
Automotive Qualification Standard
-
Silicon Core Number
PF1550
Application Sub Type
PMIC
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025