Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
143 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.500 |
10+ | CHF 10.920 |
25+ | CHF 10.210 |
50+ | CHF 9.390 |
100+ | CHF 9.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33PT2001AE
Order Code3378942
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max72V
No. of Outputs13Outputs
Output Voltage-
Output Current-
Driver Case StyleHLQFP
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
13Outputs
Output Current
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
72V
Output Voltage
-
Driver Case Style
HLQFP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
Product traceability