Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.430 |
| 10+ | CHF 3.390 |
| 25+ | CHF 3.010 |
| 50+ | CHF 2.910 |
| 100+ | CHF 2.800 |
| 250+ | CHF 2.750 |
| 500+ | CHF 2.690 |
Product Information
Product Overview
The MC33972ATEW is a multiple Switch Detection Interface with suppressed wake-up is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). The device also features a 22-to-1 analogue multiplexer for reading inputs as analogue. The analogue input signal is buffered and provided on the AMUX output pin for the MCU to read. The 33972 device has two modes of operation, normal and sleep. Normal mode allows programming of the device and supplies switch contacts with pull-up or pull-down current as it monitors switch change of state. The sleep mode provides low quiescent current, which makes the 33972 ideal for automotive and industrial products requiring low sleep-state currents.
- Interfaces directly to microprocessor using 3.3/5.0V SPI protocol
- Selectable wake-up on change of state
- 8 Programmable inputs (switches to battery or ground)
- 14 Switch-to-ground inputs
- Active Interrupt (INT) on change-of-switch state
Applications
Automotive, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPI
3.1V
WSOIC
-40°C
-
MSL 3 - 168 hours
Automotive Systems, Aircraft Systems, Industrial Control Systems, Process Control & Security Systems
5.25V
32Pins
125°C
-
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate