Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.180 |
10+ | CHF 2.400 |
25+ | CHF 2.070 |
50+ | CHF 2.040 |
100+ | CHF 2.010 |
250+ | CHF 1.970 |
500+ | CHF 1.870 |
1000+ | CHF 1.810 |
Product Information
Product Overview
The MC33897CTEF is a single wire CAN Transceiver provides a physical layer for digital communication using a carrier sense multiple access/collision resolution (CSMA/CR) data link operating over a single wire medium. This is more commonly referred to as single-wire controller area network (SWCAN). It operates directly from a vehicle's 12V battery system or a broad range of DC-power sources. It can operate at low or high (33.33 or 83.33kbps) data rates. A high-voltage wake-up feature allows the device to control the regulator used in support of the MCU and other logic. The device includes a control pin that can be used to put the module regulator into sleep mode. The presence of a defined wake-up voltage level on the bus will reactivate the control line to turn the regulator and the system back ON.
- Wave shaping for low electromagnetic interference (EMI)
- Detects and automatically handles loss of ground
- Worst-case sleep mode current of only 60μA
- Current limit prevents damage due to bus shorts
- Built-in thermal shutdown on bus output
- Protected against vehicular electrical transients
- Under-voltage lockout prevents false data with low battery
Applications
Signal Processing, Test & Measurement, Automation & Process Control
Technical Specifications
CAN Transceiver, 1-Wire
5V
NSOIC
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2024)
83.33Kbps
26.5V
14Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate