9 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,476.000 |
Product Information
Product Overview
LS1046ARDB-PB is a LS1046A reference design board (RDB). It is a high-performance computing, evaluation, and development platform that supports the Layerscape LS1046A architecture processor. The LS1046ARDB board supports the Layerscape LS1046A processor and is optimized to support the DDR4 memory and a full complement of high-speed SerDes ports. The Layerscape LS1046A processor integrates four 64-bit Arm® Cortex®-A72 cores with packet processing acceleration and high-speed peripherals. The impressive performance of more than 32,000 CoreMarks®, paired with 10 Gb Ethernet, PCIe Gen. 3, SATA 3.0, USB 3.0 and QSPI interfaces provides an excellent combination for a range of enterprise and service provider networking, storage, security and industrial applications. The board has been certified to the Arm SystemReady ES standard to ensure interoperability with standard operating systems and hypervisors.
- LS1046A: four 32/64-bit Arm(R) Cortex(R)V8 A72 CPUs, up to 1.6GHz core speed
- Supports data rate up to 2100MT/s, 8GB DDR4 SDRAM memory, 2x 64MB onboard QSPI NOR flash memories
- Provides one 288-pin DDR4 DIMM connector, DIMM connector supports unbuffered X72 8GB dual rank
- SDHC port connects directly to an adapter card slot with 4GB eMMC memory device
- One 512MB SLC NAND flash with ECC support (1.8V)
- CPLD connection: 8-bit registers in CPLD to configure mux/demux selections
- Two USB 3.0 controllers with integrated PHYs, one USB2.0 is connected to miniPCIe connector
- Supports SGMII 1G PHYs at lane 2 and lane 3, SFP+module, AQR106/107 10G PHY with XFI/2.5G SGMII
- PCIe and SATA: mini PCIe express x1 card, standard PCIe x1 card, one SATA 3.0 connector
Contents
Board, LS1046ARDB kit enclosure, DB9 to UART (RJ45) cable, Ethernet cable (straight through wiring, 6 ft. min), USB Micro-B to Type-A cable, USB3.0 Micro-B male to USB3.0 Type-A female cable, 110-240VAC, 12V DC 8A AC-DC power adapter, Universal AC input adaptor, SATA cable (with 22 pins) and power combo cable, USB stick that contains the board design files, Getting started guide, Finisar® FTLX8571D3BCL SFP + module x 1.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Communication & Networking
ARM
QorIQ
-
LS1046A
System-on-Chip (SoC)
Cortex-A72
Ref Design Board LS1046A, DB9-UART/Ethernet/USB/SATA/Pwr Combo Cable, AC I/P Adapter, FTLX8571D3BCL
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate