Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,709.000 |
Product Information
Product Overview
The LS1028A reference design board (RDB) is an evaluation and development kit featuring the LS1028A industrial application processor and supports many of the features of the LS1028A SoC. The RoHS-compliant LS1028ARDB is an ideal platform to start on for industrial gateway, HMI, and industrial control designs. The board can be used as a starting place for software development and as a reference for the final hardware design, helping to reduce time-to-market. The board comes in an enclosure, allowing easy deployment for demonstrations and test beds. The LS1028A family is designed for industrial applications that require high reliability and long life in challenging environments, and includes industrial qualification, support for 125° C junction temperature and NXP’s commitment to production for a minimum of 15 years.
- LS1028A SoC with two 32-/64-bit Cortex® v8-A72 CPUs running at up to 1.3 GHz
- 4 GB DDR4 SDRAM soldered down memory
- 32-bit DDR4 bus with data rates up to 1600 MT/sec
- Supports double-bit error detection and single-bit error correction ECC (4-bit check word across 32-bit data)
- One DisplayPort interface
- Two MikroBUS sockets
- Two RS232 interfaces connected to DB9M connectors
- Two CAN interfaces connected to DB9M connectors
- Open Industrial Linux SDK with support for Real-Time applications
- CodeWarrior Development Softwarefor Arm v8 64-bit based Layerscape Series Processors
Technical Specifications
NXP
Communication & Networking
ARM
QorIQ
-
LS1028A
Time-Sensitive Networking For Industrial IoT
Cortex-A72
Reference Design Board LS1028A, Enclosure, PSU, 16GB SD Card, Cables And Adapters
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate