Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 856.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 856.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1021ATSN-PA
Order Code2820409
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberLS1021A
Kit Application TypeCommunication & Networking
Application Sub TypeTime-Sensitive Networking For Industrial IoT
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Family NameQorIQ
Kit ContentsRef Design Kit LS1021A, Universal Plug Adaptor, USB 2.0/Ethernet Cable, SD/MicroSD Card, 12V Supply
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LS1021ATSN-PA is a LS1021A industrial applications processor board.
- Dual ARM Cortex A7 cores at 1.2GHz
- 32bit DDR3L/DDR4 at 1600MT/sec
- ECC on all internal and external memories
- Trusted platform with security engine
- uboot secure boot support, boot from flash, disk (QSPI, SD card)
- Linux platform (32bit), real-time support with Xenomai (cobalt and mercury mode)
- 1588 Linux PTP, Netconf/Yang model for TSN configuration
- CodeWarrior®, for 32bit ARM, GNU tool chain
Contents
LS1021A board, 12Volt DC power supply, Universal plug adapter, USB 2.0 cable – A male to Micro B male, Ethernet cable, SD card, Micro SD card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
ARM
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
LS1021A
Application Sub Type
Time-Sensitive Networking For Industrial IoT
Core Sub-Architecture
Cortex-A7
Kit Contents
Ref Design Kit LS1021A, Universal Plug Adaptor, USB 2.0/Ethernet Cable, SD/MicroSD Card, 12V Supply
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02