Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.340 |
| 10+ | CHF 11.230 |
| 25+ | CHF 9.710 |
| 50+ | CHF 9.620 |
| 100+ | CHF 9.520 |
Product Information
Product Overview
The LPC4370FET256 is a 32-bit ARM Cortex-M4 based Microcontroller Unit for embedded applications. which include an ARM Cortex-M0 coprocessor and an ARM Cortex-M0 subsystem for managing peripherals, 282kB of SRAM, advanced configurable peripherals such as the state configurable timer (SCT) and the serial general purpose I/O (SGPIO) interface and two High-speed USB controllers and multiple digital and analogue peripherals including a high-speed 12-bit ADC. It is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features and a high level of support block integration. It include an application ARM Cortex-M0 coprocessor and a second ARM Cortex-M0 subsystem for managing the SGPIO and SPI peripherals. The ARM Cortex-M0 core is an energy-efficient and easy-to-use 32-bit core which is code and tool-compatible with the Cortex-M4 core. Both Cortex-M0 cores offer up to 204MHz performance with a simple instruction set and reduced code size.
- Enhanced trace module and enhanced trace buffer support
- Non-maskable Interrupt (NMI) input
- JTAG and serial wire debug (SWD), serial trace, eight breakpoints and four watch points
- System tick timer
- State configurable timer (SCT) subsystem on AHB
- One fast-mode I²C-bus interface
- USB interface electrical test software included in ROM USB stack
- One 550 UART with DMA support and full modem interface
- Three 550 USARTs with DMA and synchronous mode support and a smart card
- One motor control pulse width modulator for 3-phase motor control
- Repetitive interrupt timer
- Processor wake-up from sleep mode via wake-up interrupts from various peripherals
- Brownout detect with four separate thresholds for interrupt and forced reset
Applications
Motor Drive & Control, Power Management, Industrial, Audio, Automation & Process Control, Metering
Technical Specifications
LPC Family LPC4300 Series Microcontrollers
32 bit
-
LBGA
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
22Channels
2.2V
-40°C
Surface Mount
LPC4300
MSL 4 - 72 hours
ARM Cortex-M4
204MHz
256Pins
164I/O's
282KB
10Bit, 12Bit
3.6V
125°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate