Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC4337FET256,551
Order Code2218113
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.590 |
| 10+ | CHF 11.940 |
| 25+ | CHF 11.290 |
| 50+ | CHF 10.640 |
| 100+ | CHF 10.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC4337FET256,551
Order Code2218113
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC4300 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max204MHz
Program Memory Size1MB
No. of Pins256Pins
IC Case / PackageLBGA
No. of I/O's164I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size136KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC4300
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
32bit ARM Cortex-M4/M0 MCU with floating point unit (FPU) for embedded applications which include an ARM Cortex-M0 coprocessor.
- ARM Cortex-M4 processor (version r0p1), running at frequencies of up to 204MHz
- Built-in Memory Protection Unit (MPU) supporting eight regions
- Built-in Nested Vectored Interrupt Controller (NVIC), hardware floating-point unit
- Non-maskable Interrupt (NMI) input
- Supports configurable digital peripherals and serial interfaces
- Digital peripherals: EMC supporting external SRAM, ROM, NOR flash, and SDRAM devices
- Windowed watchdog timer (WWDT) and Repetitive Interrupt timer (RI timer)
- Unique ID for each device
- Clock generation unit, analogue peripherals and Power-On Reset (POR)
- Brownout detect with four separate thresholds for interrupt and forced reset
Technical Specifications
Product Range
LPC Family LPC4300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LBGA
Interfaces
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC4300
MSL
-
Device Core
ARM Cortex-M4
Operating Frequency Max
204MHz
No. of Pins
256Pins
No. of I/O's
164I/O's
RAM Memory Size
136KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability