Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.970 |
| 10+ | CHF 5.590 |
| 25+ | CHF 5.220 |
| 50+ | CHF 4.840 |
Product Information
Product Overview
The LPC4330FET180,551 is an ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor. The ARM Cortex-M4 is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core.
- Processor running at frequencies of up to 204 MHz
- Built-in Memory Protection Unit supporting eight regions.
- Built-in Nested Vectored Interrupt Controller
- Hardware floating-point unit
- Non-maskable Interrupt input
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- Enhanced Trace Module and Enhanced Trace Buffer support
- System tick timer
- Crystal oscillator with an operating range of 1 MHz to 25 MHz
- Serial GPIO interface
- External Memory Controller supporting external SRAM, ROM, NOR flash, and SDRAM devices.
- Secure Digital Input Output (SD/MMC) card interface
- GPIO registers are located on the AHB for fast access
- One 10-bit DAC with DMA support and a data conversion rate of 400 kSamples/s
- Two 10-bit ADCs with DMA support and a data conversion rate of 400 kSamples/s
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Audio
Technical Specifications
LPC Family LPC4300 Series Microcontrollers
32 bit
-
TFBGA
CAN, I2C, QSPI, UART
16Channels
2.2V
-40°C
Surface Mount
LPC4300
-
ARM Cortex-M4
204MHz
180Pins
118I/O's
264KB
10Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate