Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC2460FET208,551
Order Code2470841
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.830 |
10+ | CHF 12.190 |
25+ | CHF 11.480 |
50+ | CHF 10.980 |
100+ | CHF 10.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2460FET208,551
Order Code2470841
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size-
No. of Pins208Pins
IC Case / PackageTFBGA
No. of I/O's160I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size98KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC2000
Qualification-
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC2000
MSL
MSL 3 - 168 hours
Device Core
ARM7TDMI
Operating Frequency Max
72MHz
No. of Pins
208Pins
No. of I/O's
160I/O's
RAM Memory Size
98KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability