Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.780 |
10+ | CHF 4.480 |
25+ | CHF 4.170 |
50+ | CHF 3.870 |
100+ | CHF 3.570 |
250+ | CHF 3.270 |
500+ | CHF 2.970 |
Product Information
Product Overview
The LPC11U67JBD48E is a 32-bit ARM Cortex-M0+ Microcontroller Unit builds on the ease-of-use and design flexibility with enhanced features, including a more energy-efficient ARM® Cortex™-M0+ core, significantly more flash and SRAM and more serial communications, a new 2-Msps ADC and more versatile timers. It includes a USB device controller certified by the USB implementers forum (USB-IF) and gives designers access to all the USB software, tools and shortcuts they need to simplify development and shrink time to market. Embedding the USB drivers in ROM cuts design time and reduces application program footprint while increasing reliability and an on-chip PHY reduces the solution BOM and design complexity.
- ARM Cortex-M0 built-in nested vectored interrupt controller
- Serial wire debug and JTAG boundary scan modes supported
- System tick timer
- Pin interrupt and pattern match engine using eight selectable GPIO pins
- Windowed watchdog timer
- Two SSP controllers with DMA support
- PLL allows CPU operation up to the maximum CPU rate without the need for a high-frequency crystal
- Integrated PMU (power management unit)
Applications
Metering, Consumer Electronics, Medical, Industrial, Computers & Computer Peripherals
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, UART, USB
8Channels
2.4V
-40°C
Surface Mount
LPC1100
MSL 3 - 168 hours
ARM Cortex-M0+
50MHz
48Pins
34I/O's
20KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate