Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 377.280 |
Product Information
Product Overview
KITFS86AUTFRDMEM is a FS86 safety SBC evaluation board. It provides easy customer development of the FS86 device family with flexibility to play with all the features of the device and make measurements on the main part of the application. All regulators are accessible through connectors. Non user signals, like DC / DC switcher node, are mapped on test points. It targets 12V automotive applications. The KL25Z Freedom connected to the board, combined with the FS86 NXP GUI software, allows to fully configure and control FS86 SBC. The board can be used in a standalone mode and controlled with an USB interface. This board is populated with a FS86 family superset part for device evaluation. The FS86 part soldered on the board can be programmed (OTP) two times and it is possible to test as many configurations as needed in emulation mode before and after programming. No extra tools or board are needed for device programming. Suitable for automotive and industrial applications.
- FRDM-KL25Z MCU plugged allows USB connection for easy connection to software GUI
- USB connection for register access, OTP emulation and fuse
- Socket to fit and remove device easily
- VBAT power supply connectors (Jack and Phoenix, 35V max)
- VPRE output capability up to 10A (external MOSFET)
- VBOOST 5.0V or 6.0V, up to 800mA
- BUCK up to 2.5A DC
- Debug mode access, connectors allowing easy access to digital signals
- Manual or automated OTP fuse programming
- LEDs indicate signal and regulator status, analogue variable resistor to test external VMON
Contents
KITFS86AUTFRDMEM board, FRDM-KL25Z, Power supply mating connectors, USB mini cable type A male / Type B male.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Safety System Basis Chip
FS8600
Eval Board FS8600, Connectors, Terminal Blocks, USB Type A-mini USB Type B Cable Assembly, Jumpers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate