Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 116.54 |
Product Information
Product Overview
The KIT33905BD3EVBE is a 33905BD3, System Basis Chip Gen2 with High Speed CAN and LIN Interface evaluation board. This evaluation board allows the user to implement the functionality of the 33905BD3 System Basis Chips (SBC), which are the second generation family of System Basis Chips, which combine several features and enhance present module designs. The devices work as an advanced power management unit for the MCU and additional integrated circuits such as sensors, CAN transceivers. They have a built-in enhanced high speed CAN interface (ISO11898-2 and -5), with local and bus failure diagnostics, protection, and fail safe operation mode. The SBCs may include one or two LIN 2.0 interfaces with LIN output pin switches. The 33905 include 2 or 3 wake up input pins than can also be configured as output drivers for flexibility.
- Nominal operating supply voltage range of 5.5V to 27V
- 5V/3.3V regulator for the MCU with an external PNP ballast transistor to increase current capability
- Multiple CAN Bus termination options supported via socket
- Two high/low side I/O (SPI configurable) accessible through a test point
- Status of I/O-0 and I/O-1 indicated by an LED (dependent on jumper configuration)
- Debug mode/watchdog configuration via jumper settings
- MUX output voltage accessible through a test point and external resistor selectable through a jumper
- I_WAKE_I test point to enable a FET and load VDD with current to wake up the SBC
- LIN1_T and LIN2_T test points to monitor I/O voltages (SPI configurable)
- 100mil 2x8 pin standard header connector for SPI communication
Applications
Communications & Networking, Automotive
Contents
Assembled and tested evaluation board/module in anti static bag, Misc Cables, CD-ROM.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Communication & Networking
NXP
-
No SVHC (23-Jan-2024)
CAN and LIN Interface
MC33905
Evaluation Board MC33905, User Guide, Schematic, Software
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate