Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoK32L3A60VPJ1AT
Order Code3254813
Product RangeK32 L3A Family K32 L Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.550 |
| 10+ | CHF 13.180 |
| 25+ | CHF 12.920 |
| 50+ | CHF 12.650 |
| 100+ | CHF 12.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoK32L3A60VPJ1AT
Order Code3254813
Product RangeK32 L3A Family K32 L Series Microcontrollers
Technical Datasheet
Product RangeK32 L3A Family K32 L Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size1.25MB
No. of Pins176Pins
IC Case / PackageVFBGA
No. of I/O's104I/O's
InterfacesI2C, I2S, SAI, UART, USB
RAM Memory Size384KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyK32 L3
MCU SeriesK32 L
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
K32 L3A Family K32 L Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.25MB
IC Case / Package
VFBGA
Interfaces
I2C, I2S, SAI, UART, USB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K32 L
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Operating Frequency Max
72MHz
No. of Pins
176Pins
No. of I/O's
104I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
K32 L3
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability