Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoIMX8MMINI-IARD
Order Code3868960
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIMX8MMINI-IARD
Order Code3868960
Technical Datasheet
Accessory TypeInterposer Board
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M4
Silicon Core Numberi.MX8MMINI
Silicon Family Namei.MX 8
For Use WithArduino Shields
Kit ContentsInterposer Board i.MX8MMINI, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
IMX8MMINI-IARD is an i.MX8M mini EVK interposer board for Arduino® shield. IMX8MMINI-IARD Arduino shield interposer allows easy connection with i.MX8M Mini EVK to create an evaluation system.
- Small form factor, low cost, cost-competitive
- Arduino UNO pin-out compatible with expansion “shield” support
- Arduino R3 pin-out compatible
- Temperature range from -40°C to 125°C
Contents
EVK interposer board, IMX8MMINI-IARD Arduino shield, Quick reference card.
Notes
Additional hardware required: USB A-to-MicroB cable (not included).
Technical Specifications
Accessory Type
Interposer Board
Core Architecture
ARM
Silicon Core Number
i.MX8MMINI
For Use With
Arduino Shields
Product Range
-
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-A53, Cortex-M4
Silicon Family Name
i.MX 8
Kit Contents
Interposer Board i.MX8MMINI, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02