Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoHVP-KV46F150M
Order Code2520452
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberKV46F256VLL15
Silicon Family NameKinetis - KV4
For Use WithHVP-MC3PH High-Voltage Development Platform
Kit ContentsDev Board KV46F256VLL15 Controller
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
HVP-KV46F150M controller card is a development platform for the Kinetis KV4x family that, in combination with the HVP-MC3PH High-Voltage Development Platform, provides ready-made software and hardware development for high-voltage motor control and power conversion applications.
- Accommodates target MCU MKV46F256VLL16
- SWD isolation up to 5KV
- Programmable OpenSDA debug interface with multiple galvanic Isolation
- Compatible with CodeWarrior 10.x, IAR, Keil
- Design optimized for low noise
- On-board isolated power supply, allowing safe debugging
- Controller card supporting standalone operation
Contents
TWR-56F8200 MCU module, USB cable, Quick start guide, Multilink universal development interface.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-M4
Silicon Family Name
Kinetis - KV4
Kit Contents
Dev Board KV46F256VLL15 Controller
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
KV46F256VLL15
For Use With
HVP-MC3PH High-Voltage Development Platform
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5