Print Page
Image is for illustrative purposes only. Please refer to product description.
3,873 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.453 |
10+ | CHF 0.388 |
100+ | CHF 0.333 |
500+ | CHF 0.302 |
1000+ | CHF 0.276 |
2500+ | CHF 0.243 |
5000+ | CHF 0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoHTMS8001FTB/AF,115
Order Code3370181
Technical Datasheet
Frequency Min100kHz
Frequency Max150kHz
RFID IC TypeRead, Write
Programmable Memory1.72Kbit
Output Power-
RF IC Case StyleXSON
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max6V
Current Consumption-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
100kHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
3Pins
Supply Voltage Max
6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
150kHz
Programmable Memory
1.72Kbit
RF IC Case Style
XSON
Supply Voltage Min
4V
Current Consumption
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability