Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 253.310 |
Product Information
Product Overview
FRDMGD3160HBIEVM is a half-bridge evaluation kit populated with two GD3160 single channel IGBT/SiC MOSFET gate drive devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with Flex GUI software for communication to the SPI registers on the MC33GD3160 gate drive devices in either daisy chain or standalone configuration. The GD3160 translator board is used to translate 3.3 V signals to 5.0 V signals between the MCU and GD3160 gate drivers. The evaluation kit is designed to connect to a single phase of a HybridPACK™ Drive SIC/IGBT module or onsemi VE-trac™ IGBT module for half-bridge evaluations and applications development.
- Compatible with HybridPack IGBT or SiC MOSFET module
- Flex GUI available for use with kit
- Daisy chain SPI interface configurability
- Easy to configure jumper options
- SPI configurable register options using flex GUI
- Double pulse and short circuit evaluations
- Fibre optic connections for external PWM inputs optional, not included
Contents
Assembled and tested FRDMGD3160HBIEVM board in an anti-static bag, 3.3V to 5.0V translator board (KITGD3160TREVB) connected to FRDM-KL25Z, USB cable type A male/type mini B male, Quick start guide.
Technical Specifications
NXP
Power Management
Evaluation Board GD3160, 3.3 V to 5 V Translator Board to FRDM-KL25Z, USB Cable, Quick Start Guide
No SVHC (27-Jun-2024)
GD3160
Half Bridge Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate