Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 240.970 |
Product Information
Product Overview
FRDMDUALK3664EVB is an evaluation board features the MC33664ATL, a transceiver physical layer transformer driver designed to interface a microcontroller to a high-speed isolated communication network. MCU SPI data is directly converted to pulse bits and transferred to the bus network. Response messages use the same structure to send pulse bit information to the MC33664ATL, which is then converted to an SPI bit stream for MCU. This EVB works with the MC3377x battery cell controllers. The MC3377x are automotive lithium-ion battery cell controller ICs for hybrid (HEV) and electric vehicle (EV) as well as industrial applications, such as energy storage systems (ESS) and uninterruptible power supply (UPS). This board has been developed to be pin to pin compatible with the S32K3X4EVB-Q172 board.
- MC33664 isolated network high-speed transceiver
- MC33772B/ MC33771B/MC33771C li-Ion battery cell controller IC
- Single chain, dual chain or loop-back operation
- 2.0Mbit/s isolated network communication rate
- Dual SPI architecture for message confirmation
- 3.3V and 5.0V compatible logic thresholds
- Low sleep mode current with automatic bus wake-up
- Ultra-low radiated emissions
Contents
Assembled and tested evaluation board/module in anti-static bag, 50 cm transformer physical layer (TPL) bus cable, Quick start guide.
Technical Specifications
Communication & Networking
NXP
-
No SVHC (27-Jun-2024)
Transceiver
MC33664ATL1EG
Assembled and Tested Eval Board in Antistatic Bag, TPL Bus Cable, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate