Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 59.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEVKIT-COMM
Order Code2820428
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithNXP DEVKIT- S12ZVL/S12XE/ZVL128/S12VR64/S12ZVC/MPC5748G/S12G128 Dev Kits
Kit ContentsHardware Plug-in Adapter Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DEVKIT-COMM is a CAN/LIN communications expansion board. It isa hardware plug-in adapter board that supports up to 4 additional CAN and 6 additional LIN/SCI connections when plugged into existing development kits as DEVKIT-S12ZVL, DEVKIT-S12XE, DEVKIT-ZVL128, DEVKIT-S12VR64, DEVKIT-S12ZVC, DEVKIT-MPC5748G, DEVKIT-S12G128.
- Supports -40 °C to 125 °C temperature
- Power LEDs indicators
Notes
12V (1Amp) power supply is required for debugging and CAN/LIN communication, this is not included in the kit.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Hardware Plug-in Adapter Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
NXP DEVKIT- S12ZVL/S12XE/ZVL128/S12VR64/S12ZVC/MPC5748G/S12G128 Dev Kits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02