Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoDEMOACEX
Order Code1615613
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8 / 32bit
Silicon Family NameFlexis - MCF51AC, Flexis - S08AC
Core ArchitectureColdFire, HCS08
Core Sub-ArchitectureColdFire v1, HCS08
Silicon Core NumberMC9S08, MCF51
Kit ContentsDemo Board, Daughter Card, Adapter, Quick Start Guide, User Manual
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DEMOACEX is a is a peripheral expansion board designed to interface with the DEMOAC board. The DEMOACEX applies the NXP MC33794 E-field imaging sensor connected to touchpad in various arrangements.
- 80pin MCU PORT connects to DEMOAC board
- Nine channel, E-Field sensor
- E-field touchpad including rotary dial and push buttons
- Two low pass RC filters
- 5V to 12V boost switcher power supply for E-field sensor
- CAN 2.0 A/B PHY with Three position header
- Jumpers to disconnect all I/O signals
- SOIC and TSSOP pads for external IC's
- Large through hole prototyping area with adjacent 5V and GND
Applications
Automotive, Consumer Electronics, Industrial
Contents
Quick Start Guide, User Manual.
Notes
The expansion board is sold separately.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Flexis - MCF51AC, Flexis - S08AC
Core Sub-Architecture
ColdFire v1, HCS08
Kit Contents
Demo Board, Daughter Card, Adapter, Quick Start Guide, User Manual
SVHC
No SVHC (15-Jan-2019)
No. of Bits
8 / 32bit
Core Architecture
ColdFire, HCS08
Silicon Core Number
MC9S08, MCF51
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266