Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 358.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 358.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBATT-14CEMULATOR
Order Code3582225
Technical Datasheet
IC Product TypeEmulator
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsBATT-14CEMULATOR, 14-Cell Slider Battery Pack Emulator, Quick Start Guide
Features14 Slider Potentiometers, Each Cell Volt b/w 1.25-4.9V, Current Capability of Cell O/P Volt is 110mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 14-cell battery pack emulator to supply MC33771C BCC EVBs
- 12V power input
- 1.25V to 4.9V adjustable cell voltage output, individual cell voltage
- 0V to 4.9V adjustable temperature sensor emulator
- LED power indicator
Contents
14-cell slider battery pack emulator, Quick start guide.
Technical Specifications
IC Product Type
Emulator
Core Architecture
-
Kit Contents
BATT-14CEMULATOR, 14-Cell Slider Battery Pack Emulator, Quick Start Guide
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
14 Slider Potentiometers, Each Cell Volt b/w 1.25-4.9V, Current Capability of Cell O/P Volt is 110mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015