Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 347.320 |
Product Information
Product Overview
The i.MX 8M Nano EVK provides a platform for comprehensive evaluation of the i.MX 8M Nano and i.MX 8M Nano Lite applications processors. It delivers high performance and power efficiency with multimedia interfaces, NXP PMIC and NXP Wi-Fi/BT solution for connectivity out-of-the box. The two-board solution consists of a compact compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module is a proven, compact reference to accelerate your own design.
- i.MX 8M nano quad applications processor
- Power Manage IC (PMIC) for i.MX 8M Mini/Nano/Plus
- MIPI-CSI Camera Mini-SAS connector, MIPI-DSI Display Mini-SAS connector
- 2.4/5GHz dual-band 1x1 Wi-Fi® 5 (802.11ac) + Bluetooth® 5 Solution
Contents
i.MX 8M Nano EVK with 2G LPDDR4, NXP Wi-Fi/B and NXP PMIC, MIPI-DSI to HDMI adapter board and mini-SAS cable, USB 3.0 Type-C Male to Type-A Male cable, USB 2.0 Type-A Male to Micro-B Male cable, USB 3.0 Type-C Male to Type-A Female Adapter, Android BSP image pre-programmed.
Technical Specifications
NXP
i.MX 8M Nano
Cortex-A53, Cortex-M7
i.MX 8M Nano Board, MIPI-DSI to HDMI Adapter Board, Adapter, Cables, Android BSP Image Preprogrammed
No SVHC (27-Jun-2024)
32bit
ARM
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate