Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVIDIA
Manufacturer Part No945-13450-0000-100
Order Code4130152
Product RangeJetson Nano Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 156.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 156.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVIDIA
Manufacturer Part No945-13450-0000-100
Order Code4130152
Product RangeJetson Nano Series
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A57
Silicon Core Number-
Kit ContentsNVIDIA Jetson Nano Module, Heatsink, Reference Carrier Board, Quick Start Guide and Support Guide
Product RangeJetson Nano Series
SVHCTo Be Advised
Alternatives for 945-13450-0000-100
3 Products Found
Product Overview
102110417 is a NVIDIA Jetson nano developer kit. NVIDIA® Jetson Nano™ Developer Kit brings modern AI to makers, learners, and all embedded developers within compact size and powerful processing that lets you run multiple neural networks in parallel. Explore more carrier boards, full system devices, customization services, use cases, and developer tools at Seeed Jetson Ecosystem.
- MicroSD slot(on the module)
- 4Kp30 / 4x 1080p30 / 9x 720p30 (H.264/H.265) video encoder
- 4Kp60 / 2x 4Kp30 / 8x 1080p30 / 18x 720p30 (H.264/H.265) video decoder
- 1 x RJ45 Gigabit Ethernet connector (10/100/1000)
- 4 x USB 3.0 type-A, 1 x micro-USB port for 5V power input or for device mode
- 2 x CSI camera (15 pos, 1mm pitch, MIPI CSI-2 )
- 1 x HDMI type A, 1 x DP display
- 100mm x 80mm x 29mm size
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
Jetson Nano Series
Silicon Family Name
-
Core Sub-Architecture
Cortex-A57
Kit Contents
NVIDIA Jetson Nano Module, Heatsink, Reference Carrier Board, Quick Start Guide and Support Guide
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24