Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No26880010
Order Code3772238
Product RangeIP-Pro Alu EMC Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 488.750 |
5+ | CHF 477.790 |
10+ | CHF 467.870 |
25+ | CHF 458.350 |
50+ | CHF 450.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 488.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No26880010
Order Code3772238
Product RangeIP-Pro Alu EMC Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialDiecast Aluminum
External Height - Metric110mm
External Width - Metric401mm
External Depth - Metric230mm
IP RatingIK09, IP67
Body ColourGray
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial15.79"
External Depth - Imperial9.06"
Product RangeIP-Pro Alu EMC Series
ConfigurableYes
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
110mm
External Depth - Metric
230mm
Body Colour
Gray
External Height - Imperial
4.33"
External Depth - Imperial
9.06"
Configurable
Yes
Enclosure Material
Diecast Aluminum
External Width - Metric
401mm
IP Rating
IK09, IP67
NEMA Rating
-
External Width - Imperial
15.79"
Product Range
IP-Pro Alu EMC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536