Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.270 |
5+ | CHF 59.840 |
10+ | CHF 58.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 65.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20817-612
Order Code4646251
Technical Datasheet
Fixing Centres-
Handle MaterialPC (Polycarbonate)
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
20817-612 is an inserter/extractor handle (type IEL).
- In accordance with IEEE 1101.10 and IEC 60297-3-102
- Suitable for insertion and extraction forces up to 700N (per pair)
- A microswitch can be mounted
- Works with front panels
- Polycarbonate, zinc alloy material
- Jet black colour
- Complies with EN 45545-2
- UL® 94V-0 flammability rating
Technical Specifications
Fixing Centres
-
Thread Size - Metric
-
Product Range
-
Handle Material
PC (Polycarbonate)
Thread Size - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246