Print Page
ATEMNOF
THERMOSTAT SWITCH, FAN, NO, 120V, 15A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEMNOF
Order Code4072258
Product RangeATEM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 126.430 |
5+ | CHF 119.930 |
10+ | CHF 110.530 |
20+ | CHF 105.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 126.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEMNOF
Order Code4072258
Product RangeATEM Series
Technical Datasheet
Operating Voltage120VAC
Contact Current Max15A
Operation TypeNO
Operating Temperature Min-49°C
Operating Temperature Max176°F
Product RangeATEM Series
Technical Specifications
Operating Voltage
120VAC
Operation Type
NO
Operating Temperature Max
176°F
Contact Current Max
15A
Operating Temperature Min
-49°C
Product Range
ATEM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803