Print Page
AS075SS
HOLE SEAL, STAINLESS STEEL, 27MM
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.530 |
5+ | CHF 43.040 |
10+ | CHF 39.050 |
20+ | CHF 35.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS075SS
Order Code6365863
Technical Datasheet
Plug Hole Dia - Imperial1.06"
Plug Hole Dia - Metric27mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
Technical Specifications
Plug Hole Dia - Imperial
1.06"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
27mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
Technical Docs (3)
Alternatives for AS075SS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035608