Print Page
AS075
HOLE SEAL, STEEL, 27MM
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.440 |
5+ | CHF 17.350 |
10+ | CHF 15.310 |
20+ | CHF 13.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS075
Order Code1386234
Technical Datasheet
Plug Hole Dia - Imperial1.06"
Plug Hole Dia - Metric27mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
Technical Specifications
Plug Hole Dia - Imperial
1.06"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
27mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033476
Product traceability