Print Page
AS050
HOLE SEAL, STEEL, 22MM
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
30 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.330 |
5+ | CHF 14.380 |
10+ | CHF 12.960 |
20+ | CHF 12.010 |
50+ | CHF 11.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS050
Order Code4619213
Technical Datasheet
Plug Hole Dia - Imperial0.88"
Plug Hole Dia - Metric22mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
Technical Specifications
Plug Hole Dia - Imperial
0.88"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
22mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
Product traceability