Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.050 |
10+ | CHF 12.160 |
25+ | CHF 11.270 |
50+ | CHF 10.380 |
100+ | CHF 9.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoIL485E
Order Code9570667
Technical Datasheet
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication Mode-
Data Rate Max35Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±2 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IL485E is a galvanically isolated RS485 high-speed Differential Bus Transceiver Interface designed for bidirectional data communication on balanced transmission lines. This has current limiting and thermal shutdown features to protect against output short circuits and bus contention situations that could cause excessive power dissipation.
- 25ns Maximum propagation delay
- 35Mbps Data rate
- ±60mA Driver output capability
- Thermal shutdown protection
- -40 to 85°C Temperature range
- PROFIBUS international component recognition
Applications
Communications & Networking
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
35Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±2 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of Receivers
1Receivers
Communication Mode
-
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454