Print Page
1,023 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.230 |
10+ | CHF 9.760 |
25+ | CHF 9.450 |
50+ | CHF 8.970 |
184+ | CHF 8.640 |
276+ | CHF 8.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoAA002-02E
Order Code2314464
Product RangeAA Series
Technical Datasheet
Hall Effect Type-
Sensor TypeMagnetometer
Output Current-
Magnetic Field Min0.00015T
Sensor Case / PackageSOIC
Magnetic Field Max0.0105T
Sensor Case Style-
No. of Pins8Pins
Operating Temperature Min-50°C
Operating Temperature Max125°C
Output InterfaceAnalog - 60mV/V
Product RangeAA Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Hall Effect Type
-
Output Current
-
Sensor Case / Package
SOIC
Sensor Case Style
-
Operating Temperature Min
-50°C
Output Interface
Analog - 60mV/V
Qualification
-
MSL
MSL 1 - Unlimited
Sensor Type
Magnetometer
Magnetic Field Min
0.00015T
Magnetic Field Max
0.0105T
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
AA Series
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000246
Product traceability