Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.310 |
5+ | CHF 12.250 |
10+ | CHF 11.480 |
20+ | CHF 8.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMK112S 454633MK
Order Code146038
Technical Datasheet
For Use WithRotary Switches
No. of Poles1 Pole
No. of Positions12Ways
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MK112S 454633MK is a 1-pole 12-position Wafer for rotatory switches.
Applications
Industrial
Technical Specifications
For Use With
Rotary Switches
No. of Positions
12Ways
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006