Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 57.420 |
5+ | CHF 44.170 |
10+ | CHF 41.010 |
20+ | CHF 40.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMK112N 454633/1/MK
Order Code146034
Technical Datasheet
For Use With-
No. of Poles1 Pole
No. of Positions12Ways
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MK112N 454633/1/MK is a single-pole 12-position Wafer for use with rotary switches.
Applications
Industrial
Technical Specifications
For Use With
-
No. of Positions
12Ways
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004